


0712217 | |
|---|---|
DigiKey Part Number | 277-6998-ND |
Manufacturer | |
Manufacturer Product Number | 0712217 |
Description | CIR BRKR THRM 2A 250VAC 65VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 2A 250 V AC 65 V DC Push to Reset Holder |
Datasheet | Datasheet |
EDA/CAD Models | 0712217 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | Thermal | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 65 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,95000 Kč | 363,95 Kč |
| Unit Price without VAT: | 363,95000 Kč |
|---|---|
| Unit Price with VAT: | 440,37950 Kč |









