5V 5 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSAC05R-050L6M-R

DigiKey Part Number
993-PSAC05R-050L6M-R-ND
Manufacturer
Manufacturer Product Number
PSAC05R-050L6M-R
Description
AC/DC WALL MOUNT ADAPTER 5V 5W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5V 5 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
1A
Power (Watts)
5 W
No Load Power Consumption
30mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
USB Micro
Cord Length
59" (1.50m)
Input Connector
Multi-Blade
Size / Dimension
2.82" L x 1.77" W x 1.17" H (71.7mm x 45.0mm x 29.8mm)
Approval Agency
CB, CE, cULus, TUVgs
Standard Number
60950-1; 62368-1
Weight
0.265 lb (120.2 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 855
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1123,14000 Kč123,14 Kč
10117,45900 Kč1 174,59 Kč
25114,09120 Kč2 852,28 Kč
50110,72300 Kč5 536,15 Kč
100109,24950 Kč10 924,95 Kč
250106,09284 Kč26 523,21 Kč
500103,40182 Kč51 700,91 Kč
Unit Price without VAT:123,14000 Kč
Unit Price with VAT:148,99940 Kč