
SX33L_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SX33L_R1_00001TR-ND - Tape & Reel (TR) 3757-SX33L_R1_00001CT-ND - Cut Tape (CT) 3757-SX33L_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX33L_R1_00001 |
Description | DIODE SCHOTTKY 30V 3A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SX33L_R1_00001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 4,37800 Kč | 43,78 Kč |
| 100 | 2,62910 Kč | 262,91 Kč |
| 500 | 2,20352 Kč | 1 101,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 1,33375 Kč | 2 400,75 Kč |
| 3 600 | 1,21985 Kč | 4 391,46 Kč |
| 5 400 | 1,20004 Kč | 6 480,22 Kč |
| 9 000 | 1,19709 Kč | 10 773,81 Kč |
| 12 600 | 0,96242 Kč | 12 126,49 Kč |
| 18 000 | 0,91684 Kč | 16 503,12 Kč |
| 45 000 | 0,81676 Kč | 36 754,20 Kč |
| 90 000 | 0,75489 Kč | 67 940,10 Kč |
| 180 000 | 0,70288 Kč | 126 518,40 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |



