
PV18-6FX-MY | |
|---|---|
DigiKey Part Number | 298-20292-ND |
Manufacturer | |
Manufacturer Product Number | PV18-6FX-MY |
Description | CONN SPADE TERM 18-22AWG #6 RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.300" (7.62mm) | |
Length - Overall | 0.880" (22.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.150" (3.81mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 9,70400 Kč | 97,04 Kč |
| 25 | 9,43880 Kč | 235,97 Kč |
| 50 | 9,23680 Kč | 461,84 Kč |
| 100 | 9,03680 Kč | 903,68 Kč |
| 250 | 8,78120 Kč | 2 195,30 Kč |
| 500 | 8,59218 Kč | 4 296,09 Kč |
| 1 000 | 8,40716 Kč | 8 407,16 Kč |
| 3 000 | 8,12151 Kč | 24 364,53 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |



