201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201

DigiKey Part Number
201PV-ND
Manufacturer
Manufacturer Product Number
201
Description
VISE 2.88" GROOVED JAWS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Vise 2.88" (73.0mm) Grooved Jaws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panavise
Series
Packaging
Bulk
Part Status
Active
Tool Type
Vise
Jaw Opening
2.88" (73.0mm)
Features
Grooved Jaws
Includes
-
Weight
1.2 lbs (544.3 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 284
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1693,60000 Kč693,60 Kč
Manufacturers Standard Package
Unit Price without VAT:693,60000 Kč
Unit Price with VAT:839,25600 Kč