
EYG-S182510 | |
|---|---|
DigiKey Part Number | EYG-S182510-ND |
Manufacturer | |
Manufacturer Product Number | EYG-S182510 |
Description | THERM PAD 250MMX180MM GRAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 250.00mm x 180.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | In-Plane Heat Transfer | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 250.00mm x 180.00mm | |
Thickness | 0.0039" (0.100mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 3 114,78950 Kč | 62 295,79 Kč |
| Unit Price without VAT: | 3 114,78950 Kč |
|---|---|
| Unit Price with VAT: | 3 768,89530 Kč |


