8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUP4106DR2G

DigiKey Part Number
NUP4106DR2GOSTR-ND - Tape & Reel (TR)
NUP4106DR2GOSCT-ND - Cut Tape (CT)
NUP4106DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NUP4106DR2G
Description
TVS DIODE 3.3VWM 15VC 8-SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
5V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
25A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
8pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 028
Factory Stock: 52 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,10000 Kč78,10 Kč
1051,17300 Kč511,73 Kč
10035,80390 Kč3 580,39 Kč
50031,55268 Kč15 776,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50025,77834 Kč64 445,85 Kč
Manufacturers Standard Package
Unit Price without VAT:78,10000 Kč
Unit Price with VAT:94,50100 Kč