
NSI45020AT1G | |
|---|---|
DigiKey Part Number | NSI45020AT1GOSTR-ND - Tape & Reel (TR) NSI45020AT1GOSCT-ND - Cut Tape (CT) NSI45020AT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSI45020AT1G |
Description | IC CURRENT REGULATOR 10% SOD123 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator High/Low-Side 20mA SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | NSI45020AT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | High/Low-Side | |
Accuracy | ±10% | |
Voltage - Input | 45V | |
Current - Output | 20mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 2,96800 Kč | 29,68 Kč |
| 25 | 2,62720 Kč | 65,68 Kč |
| 100 | 2,23970 Kč | 223,97 Kč |
| 250 | 2,05616 Kč | 514,04 Kč |
| 500 | 1,94502 Kč | 972,51 Kč |
| 1 000 | 1,85366 Kč | 1 853,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,74048 Kč | 5 221,44 Kč |
| 6 000 | 1,68516 Kč | 10 110,96 Kč |
| 9 000 | 1,65743 Kč | 14 916,87 Kč |
| 15 000 | 1,62672 Kč | 24 400,80 Kč |
| 21 000 | 1,60876 Kč | 33 783,96 Kč |
| 30 000 | 1,59149 Kč | 47 744,70 Kč |
| 75 000 | 1,55431 Kč | 116 573,25 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |










