


NCV8187AMT330TAG | |
|---|---|
DigiKey Part Number | NCV8187AMT330TAGOSTR-ND - Tape & Reel (TR) NCV8187AMT330TAGOSCT-ND - Cut Tape (CT) NCV8187AMT330TAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8187AMT330TAG |
Description | IC REG LINEAR 3.3V 1.2A 6-WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8187AMT330TAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 1.2A | |
Current - Output | ||
Current - Quiescent (Iq) | 45 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 Kč | 13,05 Kč |
| 10 | 9,24100 Kč | 92,41 Kč |
| 25 | 8,27680 Kč | 206,92 Kč |
| 100 | 7,22230 Kč | 722,23 Kč |
| 250 | 6,71916 Kč | 1 679,79 Kč |
| 500 | 6,41604 Kč | 3 208,02 Kč |
| 1 000 | 6,16681 Kč | 6 166,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,85892 Kč | 17 576,76 Kč |
| 6 000 | 5,70820 Kč | 34 249,20 Kč |
| 9 000 | 5,63270 Kč | 50 694,30 Kč |
| 15 000 | 5,54909 Kč | 83 236,35 Kč |
| 21 000 | 5,50020 Kč | 115 504,20 Kč |
| 30 000 | 5,45320 Kč | 163 596,00 Kč |
| Unit Price without VAT: | 13,05000 Kč |
|---|---|
| Unit Price with VAT: | 15,79050 Kč |










