Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP718ASNADJT1G

DigiKey Part Number
NCP718ASNADJT1GOSTR-ND - Tape & Reel (TR)
NCP718ASNADJT1GOSCT-ND - Cut Tape (CT)
NCP718ASNADJT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP718ASNADJT1G
Description
IC REG LIN POS ADJ 300MA TSOT23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
NCP718ASNADJT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.49V @ 300mA
Current - Output
Current - Quiescent (Iq)
8 µA
Current - Supply (Max)
300 µA
PSRR
60dB (1kHz)
Control Features
Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 401
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,95000 Kč10,95 Kč
107,66200 Kč76,62 Kč
256,84560 Kč171,14 Kč
1005,95290 Kč595,29 Kč
2505,52772 Kč1 381,93 Kč
5005,27050 Kč2 635,25 Kč
1 0005,05895 Kč5 058,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,79765 Kč14 392,95 Kč
6 0004,66977 Kč28 018,62 Kč
9 0004,60576 Kč41 451,84 Kč
15 0004,53482 Kč68 022,30 Kč
21 0004,49332 Kč94 359,72 Kč
30 0004,45346 Kč133 603,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,95000 Kč
Unit Price with VAT:13,24950 Kč