Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ125M5X

DigiKey Part Number
NC7SZ125M5XTR-ND - Tape & Reel (TR)
NC7SZ125M5XCT-ND - Cut Tape (CT)
NC7SZ125M5XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SZ125M5X
Description
IC BUFF NON-INVERT 5.5V SOT-23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
NC7SZ125M5X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48 652
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,22100 Kč12,21 Kč
251,06080 Kč26,52 Kč
1000,88830 Kč88,83 Kč
2500,80580 Kč201,45 Kč
5000,75612 Kč378,06 Kč
1 0000,71507 Kč715,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,66434 Kč1 993,02 Kč
6 0000,63946 Kč3 836,76 Kč
9 0000,62701 Kč5 643,09 Kč
15 0000,61321 Kč9 198,15 Kč
21 0000,60516 Kč12 708,36 Kč
30 0000,59740 Kč17 922,00 Kč
75 0000,58070 Kč43 552,50 Kč
150 0000,57064 Kč85 596,00 Kč
300 0000,56236 Kč168 708,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč