RF Transistor NPN 25V 800MHz 225mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBTH10-4LT1G

DigiKey Part Number
MMBTH10-4LT1GOSTR-ND - Tape & Reel (TR)
MMBTH10-4LT1GOSCT-ND - Cut Tape (CT)
MMBTH10-4LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBTH10-4LT1G
Description
RF TRANS NPN 25V 800MHZ SOT-23-3
Customer Reference
Detailed Description
RF Transistor NPN 25V 800MHz 225mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBTH10-4LT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
25V
Frequency - Transition
800MHz
Noise Figure (dB Typ @ f)
-
Gain
-
Power - Max
225mW
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 4mA, 10V
Current - Collector (Ic) (Max)
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 922
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,22100 Kč12,21 Kč
251,06920 Kč26,73 Kč
1000,89250 Kč89,25 Kč
2500,81000 Kč202,50 Kč
5000,75990 Kč379,95 Kč
1 0000,71844 Kč718,44 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,66743 Kč2 002,29 Kč
6 0000,64248 Kč3 854,88 Kč
9 0000,62998 Kč5 669,82 Kč
15 0000,61613 Kč9 241,95 Kč
21 0000,60804 Kč12 768,84 Kč
30 0000,60025 Kč18 007,50 Kč
75 0000,58349 Kč43 761,75 Kč
150 0000,57339 Kč86 008,50 Kč
300 0000,56508 Kč169 524,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč