



MC78M05CDTRKG | |
|---|---|
DigiKey Part Number | MC78M05CDTRKGOSTR-ND - Tape & Reel (TR) MC78M05CDTRKGOSCT-ND - Cut Tape (CT) MC78M05CDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC78M05CDTRKG |
Description | IC REG LINEAR 5V 500MA DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC78M05CDTRKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 6,18900 Kč | 61,89 Kč |
| 25 | 5,52360 Kč | 138,09 Kč |
| 100 | 4,78050 Kč | 478,05 Kč |
| 250 | 4,42640 Kč | 1 106,60 Kč |
| 500 | 4,21378 Kč | 2 106,89 Kč |
| 1 000 | 4,03844 Kč | 4 038,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,85316 Kč | 9 632,90 Kč |
| 5 000 | 3,74160 Kč | 18 708,00 Kč |
| 7 500 | 3,68569 Kč | 27 642,67 Kč |
| 12 500 | 3,62378 Kč | 45 297,25 Kč |
| 17 500 | 3,58758 Kč | 62 782,65 Kč |
| 25 000 | 3,55279 Kč | 88 819,75 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |







