
MC3302DR2G | |
|---|---|
DigiKey Part Number | MC3302DR2GOSTR-ND - Tape & Reel (TR) MC3302DR2GOSCT-ND - Cut Tape (CT) MC3302DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC3302DR2G |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC3302DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 30V, ±1.5V ~ 15V | |
Voltage - Input Offset (Max) | 20mV @ 5V | |
Current - Input Bias (Max) | 0.5µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 Kč | 10,95 Kč |
| 10 | 7,76700 Kč | 77,67 Kč |
| 25 | 6,93800 Kč | 173,45 Kč |
| 100 | 6,03500 Kč | 603,50 Kč |
| 250 | 5,60352 Kč | 1 400,88 Kč |
| 500 | 5,34334 Kč | 2 671,67 Kč |
| 1 000 | 5,12946 Kč | 5 129,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,90347 Kč | 12 258,68 Kč |
| 5 000 | 4,76736 Kč | 23 836,80 Kč |
| 7 500 | 4,69915 Kč | 35 243,62 Kč |
| 12 500 | 4,62361 Kč | 57 795,12 Kč |
| 17 500 | 4,57946 Kč | 80 140,55 Kč |
| 25 000 | 4,53699 Kč | 113 424,75 Kč |
| Unit Price without VAT: | 10,95000 Kč |
|---|---|
| Unit Price with VAT: | 13,24950 Kč |

