
MC14066BDR2G | |
|---|---|
DigiKey Part Number | MC14066BDR2GOSTR-ND - Tape & Reel (TR) MC14066BDR2GOSCT-ND - Cut Tape (CT) MC14066BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14066BDR2G |
Description | IC BILATERAL SWITCH 1X1:1 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bilateral, FET Switches 1 x 1:1 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14066BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bilateral, FET Switches | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 7,28300 Kč | 72,83 Kč |
| 25 | 6,51720 Kč | 162,93 Kč |
| 100 | 5,65820 Kč | 565,82 Kč |
| 250 | 5,24988 Kč | 1 312,47 Kč |
| 500 | 5,00400 Kč | 2 502,00 Kč |
| 1 000 | 4,80151 Kč | 4 801,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,58764 Kč | 11 469,10 Kč |
| 5 000 | 4,45877 Kč | 22 293,85 Kč |
| 7 500 | 4,39423 Kč | 32 956,73 Kč |
| 12 500 | 4,32273 Kč | 54 034,12 Kč |
| 17 500 | 4,28092 Kč | 74 916,10 Kč |
| 25 000 | 4,24075 Kč | 106 018,75 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |








