
LM393EDR2G | |
|---|---|
DigiKey Part Number | LM393EDR2GOSTR-ND - Tape & Reel (TR) LM393EDR2GOSCT-ND - Cut Tape (CT) LM393EDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393EDR2G |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM393EDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | - | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 3,30500 Kč | 33,05 Kč |
| 25 | 2,92160 Kč | 73,04 Kč |
| 100 | 2,49650 Kč | 249,65 Kč |
| 250 | 2,29528 Kč | 573,82 Kč |
| 500 | 2,17278 Kč | 1 086,39 Kč |
| 1 000 | 2,07237 Kč | 2 072,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,96632 Kč | 4 915,80 Kč |
| 5 000 | 1,90237 Kč | 9 511,85 Kč |
| 7 500 | 1,87033 Kč | 14 027,48 Kč |
| 12 500 | 1,83485 Kč | 22 935,62 Kč |
| 17 500 | 1,81410 Kč | 31 746,75 Kč |
| 25 000 | 1,79416 Kč | 44 854,00 Kč |
| 62 500 | 1,75119 Kč | 109 449,38 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |



