


FOD817A3SD | |
|---|---|
DigiKey Part Number | FOD817A3SDTR-ND - Tape & Reel (TR) FOD817A3SDCT-ND - Cut Tape (CT) FOD817A3SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD817A3SD |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FOD817A3SD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 80% @ 5mA | |
Current Transfer Ratio (Max) | 160% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 Kč | 10,10 Kč |
| 10 | 6,92500 Kč | 69,25 Kč |
| 100 | 4,95730 Kč | 495,73 Kč |
| 500 | 4,07150 Kč | 2 035,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,77995 Kč | 3 779,95 Kč |
| 2 000 | 3,53209 Kč | 7 064,18 Kč |
| 3 000 | 3,40477 Kč | 10 214,31 Kč |
| 5 000 | 3,26077 Kč | 16 303,85 Kč |
| 7 000 | 3,17503 Kč | 22 225,21 Kč |
| 10 000 | 3,09138 Kč | 30 913,80 Kč |
| 25 000 | 2,90652 Kč | 72 663,00 Kč |
| 50 000 | 2,79139 Kč | 139 569,50 Kč |
| Unit Price without VAT: | 10,10000 Kč |
|---|---|
| Unit Price with VAT: | 12,22100 Kč |










