


FDS9926A | |
|---|---|
DigiKey Part Number | FDS9926ATR-ND - Tape & Reel (TR) FDS9926ACT-ND - Cut Tape (CT) FDS9926ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS9926A |
Description | MOSFET 2N-CH 20V 6.5A 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 6.5A 900mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FDS9926A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 6.5A | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 6.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 650pF @ 10V | |
Power - Max | 900mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,16000 Kč | 23,16 Kč |
| 10 | 14,46100 Kč | 144,61 Kč |
| 100 | 9,47670 Kč | 947,67 Kč |
| 500 | 7,33172 Kč | 3 665,86 Kč |
| 1 000 | 6,64064 Kč | 6 640,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,89257 Kč | 14 731,43 Kč |
| 5 000 | 5,43002 Kč | 27 150,10 Kč |
| 7 500 | 5,19441 Kč | 38 958,08 Kč |
| 12 500 | 4,92967 Kč | 61 620,88 Kč |
| 17 500 | 4,80993 Kč | 84 173,77 Kč |
| Unit Price without VAT: | 23,16000 Kč |
|---|---|
| Unit Price with VAT: | 28,02360 Kč |










