


FDMA530PZ | |
|---|---|
DigiKey Part Number | FDMA530PZTR-ND - Tape & Reel (TR) FDMA530PZCT-ND - Cut Tape (CT) FDMA530PZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMA530PZ |
Description | MOSFET P-CH 30V 6.8A 6MICROFET |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 6.8A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 6.8A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1070 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MicroFET (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,68000 Kč | 29,68 Kč |
| 10 | 18,69200 Kč | 186,92 Kč |
| 100 | 12,39000 Kč | 1 239,00 Kč |
| 500 | 9,68932 Kč | 4 844,66 Kč |
| 1 000 | 8,81932 Kč | 8 819,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,71483 Kč | 23 144,49 Kč |
| 6 000 | 7,15890 Kč | 42 953,40 Kč |
| 9 000 | 6,87573 Kč | 61 881,57 Kč |
| 15 000 | 6,79915 Kč | 101 987,25 Kč |
| Unit Price without VAT: | 29,68000 Kč |
|---|---|
| Unit Price with VAT: | 35,91280 Kč |








