
BSS123 | |
|---|---|
DigiKey Part Number | BSS123NTR-ND - Tape & Reel (TR) BSS123NCT-ND - Cut Tape (CT) BSS123NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS123 |
Description | MOSFET N-CH 100V 170MA SOT23-3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 170mA 350mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSS123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 14 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,12600 Kč | 41,26 Kč |
| 100 | 2,57650 Kč | 257,65 Kč |
| 500 | 1,90460 Kč | 952,30 Kč |
| 1 000 | 1,68695 Kč | 1 686,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,40979 Kč | 4 229,37 Kč |
| 6 000 | 1,26995 Kč | 7 619,70 Kč |
| 9 000 | 1,19859 Kč | 10 787,31 Kč |
| 15 000 | 1,11837 Kč | 16 775,55 Kč |
| 21 000 | 1,07084 Kč | 22 487,64 Kč |
| 30 000 | 1,02463 Kč | 30 738,90 Kč |
| 75 000 | 0,92320 Kč | 69 240,00 Kč |
| 150 000 | 0,86053 Kč | 129 079,50 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |








