14 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX125MTCX

DigiKey Part Number
74LCX125MTCXTR-ND - Tape & Reel (TR)
74LCX125MTCXCT-ND - Cut Tape (CT)
74LCX125MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LCX125MTCX
Description
IC BUFF NON-INVERT 3.6V 14-TSSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCX125MTCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 318
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,89000 Kč5,89 Kč
104,08400 Kč40,84 Kč
253,61200 Kč90,30 Kč
1003,10490 Kč310,49 Kč
2502,86028 Kč715,07 Kč
5002,71334 Kč1 356,67 Kč
1 0002,59231 Kč2 592,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,46436 Kč6 160,90 Kč
5 0002,38724 Kč11 936,20 Kč
7 5002,34862 Kč17 614,65 Kč
12 5002,30583 Kč28 822,87 Kč
17 5002,28082 Kč39 914,35 Kč
25 0002,25675 Kč56 418,75 Kč
62 5002,20497 Kč137 810,62 Kč
Manufacturers Standard Package
Unit Price without VAT:5,89000 Kč
Unit Price with VAT:7,12690 Kč