USB-B1HSW6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-B1HSW6

DigiKey Part Number
ED2982-ND
Manufacturer
Manufacturer Product Number
USB-B1HSW6
Description
CONN RCPT TYPEB 4POS R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-B (USB TYPE-B) Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
USB-B1HSW6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
-
Packaging
Tray
Part Status
Active
Connector Type
USB-B (USB TYPE-B)
Number of Contacts
4
Gender
Receptacle
Specifications
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
0°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30VAC
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52 304
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
112,42000 Kč12,42 Kč
1010,63000 Kč106,30 Kč
259,96920 Kč249,23 Kč
609,37083 Kč562,25 Kč
1208,92167 Kč1 070,60 Kč
3008,36247 Kč2 508,74 Kč
5408,02239 Kč4 332,09 Kč
1 0207,66983 Kč7 823,23 Kč
2 5207,19551 Kč18 132,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,42000 Kč
Unit Price with VAT:15,02820 Kč