ED555/3DS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ED555/3DS
ED555-3DS
ED555-3DS

ED555/3DS

DigiKey Part Number
ED1515-ND
Manufacturer
Manufacturer Product Number
ED555/3DS
Description
TERM BLK 3POS SIDE ENT 3.5MM PCB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Current
6 A
Voltage
150 V
Wire Gauge
16-28 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
-
Color
Gray
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Brass
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
0.4 Nm (3.5 Lb-In)
Screw Thread
M2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 466
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,84000 Kč28,84 Kč
1020,92400 Kč209,24 Kč
2518,22080 Kč455,52 Kč
5016,45260 Kč822,63 Kč
10014,94130 Kč1 494,13 Kč
25013,32548 Kč3 331,37 Kč
50012,36098 Kč6 180,49 Kč
1 00011,58845 Kč11 588,45 Kč
5 00010,36603 Kč51 830,15 Kč
Manufacturers Standard Package
Unit Price without VAT:28,84000 Kč
Unit Price with VAT:34,89640 Kč