SS-3GP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SS-3GP
SS-3GP
SS-3GP

SS-3GP

DigiKey Part Number
SW763-ND
Manufacturer
Manufacturer Product Number
SS-3GP
Description
SWITCH SNAP ACTION SPDT 3A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
SS-3GP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
IP40
Features
-
Operating Force
153gf
Release Force
20gf
Operating Position
0.330" (8.4mm)
Pretravel
0.024" (0.6mm)
Differential Travel
0.006" (0.15mm)
Overtravel
0.015" (0.4mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 044
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
122,52000 Kč22,52 Kč
1018,69200 Kč186,92 Kč
2517,32840 Kč433,21 Kč
5016,37260 Kč818,63 Kč
10015,46750 Kč1 546,75 Kč
25014,34768 Kč3 586,92 Kč
50013,55452 Kč6 777,26 Kč
1 00012,80493 Kč12 804,93 Kč
5 00011,28806 Kč56 440,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,52000 Kč
Unit Price with VAT:27,24920 Kč