



G6K-2G-Y DC5 | |
|---|---|
DigiKey Part Number | 39-G6K-2G-YDC5-ND |
Manufacturer | |
Manufacturer Product Number | G6K-2G-Y DC5 |
Description | RELAY TELECOM DPDT 1A 5V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6K-2G-Y DC5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Load - Max Switching | 125VA, 60W | |
Coil Current | 21.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | J Lead | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 4 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | - | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 237 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,73000 Kč | 94,73 Kč |
| 10 | 84,36800 Kč | 843,68 Kč |
| 25 | 80,56240 Kč | 2 014,06 Kč |
| 50 | 77,80500 Kč | 3 890,25 Kč |
| 100 | 75,13800 Kč | 7 513,80 Kč |
| 250 | 71,74768 Kč | 17 936,92 Kč |
| 500 | 69,28398 Kč | 34 641,99 Kč |
| 1 000 | 66,90258 Kč | 66 902,58 Kč |
| Unit Price without VAT: | 94,73000 Kč |
|---|---|
| Unit Price with VAT: | 114,62330 Kč |











