




G6K-2F-RF DC12 | |
|---|---|
DigiKey Part Number | Z2033-ND |
Manufacturer | |
Manufacturer Product Number | G6K-2F-RF DC12 |
Description | RELAY RF DPDT 1A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | G6K-2F-RF DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 9.1 mA | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Coil Power | 100mW | |
Coil Resistance | 1.31 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,89000 Kč | 494,89 Kč |
| 10 | 440,72400 Kč | 4 407,24 Kč |
| 25 | 420,84000 Kč | 10 521,00 Kč |
| 50 | 406,39140 Kč | 20 319,57 Kč |
| 100 | 392,43090 Kč | 39 243,09 Kč |
| 300 | 371,25673 Kč | 111 377,02 Kč |
| Unit Price without VAT: | 494,89000 Kč |
|---|---|
| Unit Price with VAT: | 598,81690 Kč |











