



B3FS-1002P | |
|---|---|
DigiKey Part Number | SW424TR-ND - Tape & Reel (TR) SW424CT-ND - Cut Tape (CT) SW424DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3FS-1002P |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B3FS-1002P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.30mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 150gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 Kč | 14,95 Kč |
| 10 | 12,75600 Kč | 127,56 Kč |
| 25 | 11,88920 Kč | 297,23 Kč |
| 100 | 10,61130 Kč | 1 061,13 Kč |
| 250 | 9,82784 Kč | 2 456,96 Kč |
| 500 | 9,28052 Kč | 4 640,26 Kč |
| 1 000 | 8,77575 Kč | 8 775,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,06875 Kč | 24 206,25 Kč |
| 6 000 | 7,68160 Kč | 46 089,60 Kč |
| 9 000 | 7,47560 Kč | 67 280,40 Kč |
| 15 000 | 7,23678 Kč | 108 551,70 Kč |
| 21 000 | 7,09155 Kč | 148 922,55 Kč |
| 30 000 | 6,94760 Kč | 208 428,00 Kč |
| Unit Price without VAT: | 14,95000 Kč |
|---|---|
| Unit Price with VAT: | 18,08950 Kč |











