



A8A-201-1 | |
|---|---|
DigiKey Part Number | Z4407-ND |
Manufacturer | |
Manufacturer Product Number | A8A-201-1 |
Description | SWITCH ROCKER DPST 16A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | A8A-201-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Flat | |
Color - Actuator/Cap | White | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP00 | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.00mm x 22.00mm | |
Operating Temperature | -25°C ~ 50°C | |
Approval Agency | CSA, EN, UL | |
Mechanical Life | 40,000 Cycles | |
Electrical Life | 20,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,90000 Kč | 386,90 Kč |
| 10 | 337,89500 Kč | 3 378,95 Kč |
| 25 | 323,05000 Kč | 8 076,25 Kč |
| 50 | 306,34060 Kč | 15 317,03 Kč |
| 100 | 295,20100 Kč | 29 520,10 Kč |
| 250 | 276,63572 Kč | 69 158,93 Kč |
| 500 | 262,81430 Kč | 131 407,15 Kč |
| Unit Price without VAT: | 386,90000 Kč |
|---|---|
| Unit Price with VAT: | 468,14900 Kč |

