



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.260" (32.00mm) | |
Width | 0.921" (23.40mm) | |
Diameter | - | |
Fin Height | 0.630" (16.00mm) | |
Power Dissipation @ Temperature Rise | 1.0W @ 20°C | |
Thermal Resistance @ Forced Air Flow | 8.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | 9.00°C/W | |
Material | ||
Material Finish | Degreased |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,57000 Kč | 67,57 Kč |
| 10 | 59,86600 Kč | 598,66 Kč |
| 25 | 57,02040 Kč | 1 425,51 Kč |
| 50 | 54,96160 Kč | 2 748,08 Kč |
| 100 | 52,97650 Kč | 5 297,65 Kč |
| 250 | 50,45936 Kč | 12 614,84 Kč |
| 700 | 47,76907 Kč | 33 438,35 Kč |
| 1 400 | 46,03695 Kč | 64 451,73 Kč |
| Unit Price without VAT: | 67,57000 Kč |
|---|---|
| Unit Price with VAT: | 81,75970 Kč |










