Force Sensing Resistor Force Sensor 5.00kgf (11lbs)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSR07CE

DigiKey Part Number
FSR07CE-ND
Manufacturer
Manufacturer Product Number
FSR07CE
Description
SENSOR FORCE 5KGF FLAT MEMBRANE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Force Sensing Resistor Force Sensor 5.00kgf (11lbs)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Box
Part Status
Active
Operating Force
5.00kgf (11lbs)
Sensor Type
Force Sensing Resistor
Compensated Temperature
-
Voltage - Supply
-
Actuator Type
Flat Membrane
Actuator Style/Size
Round, 18.00mm
Includes
Sensor, Resistor
Operating Temperature
-20°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1162,30000 Kč162,30 Kč
10136,38300 Kč1 363,83 Kč
30125,41600 Kč3 762,48 Kč
50120,59960 Kč6 029,98 Kč
100114,33730 Kč11 433,73 Kč
250106,52816 Kč26 632,04 Kč
500100,96002 Kč50 480,01 Kč
1 00095,67225 Kč95 672,25 Kč
Manufacturers Standard Package
Unit Price without VAT:162,30000 Kč
Unit Price with VAT:196,38300 Kč