8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1051T/3,118

DigiKey Part Number
568-8684-2-ND - Tape & Reel (TR)
568-8684-1-ND - Cut Tape (CT)
568-8684-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1051T/3,118
Description
IC TRANSCEIVER HALF 1/1 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
120 mV
Data Rate
5Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 725
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,42000 Kč28,42 Kč
1020,73400 Kč207,34 Kč
2518,79360 Kč469,84 Kč
10016,65690 Kč1 665,69 Kč
25015,63680 Kč3 909,20 Kč
50015,02128 Kč7 510,64 Kč
1 00014,51503 Kč14 515,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,98065 Kč34 951,62 Kč
5 00013,65846 Kč68 292,30 Kč
7 50013,49715 Kč101 228,62 Kč
12 50013,31842 Kč166 480,25 Kč
Manufacturers Standard Package
Unit Price without VAT:28,42000 Kč
Unit Price with VAT:34,38820 Kč