
TJA1042BT/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1042BT/0ZTR-ND - Tape & Reel (TR) 568-TJA1042BT/0ZCT-ND - Cut Tape (CT) 568-TJA1042BT/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1042BT/0Z |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CAN Transceiver, up to 5Mbit/s, SPLIT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5 ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 Kč | 17,05 Kč |
| 10 | 12,10400 Kč | 121,04 Kč |
| 25 | 10,88720 Kč | 272,18 Kč |
| 100 | 9,55460 Kč | 955,46 Kč |
| 250 | 8,91764 Kč | 2 229,41 Kč |
| 500 | 8,53282 Kč | 4 266,41 Kč |
| 1 000 | 8,21666 Kč | 8 216,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,88280 Kč | 19 707,00 Kč |
| 5 000 | 7,68157 Kč | 38 407,85 Kč |
| 7 500 | 7,58081 Kč | 56 856,07 Kč |
| 12 500 | 7,46915 Kč | 93 364,38 Kč |
| 17 500 | 7,40390 Kč | 129 568,25 Kč |
| 25 000 | 7,34113 Kč | 183 528,25 Kč |
| Unit Price without VAT: | 17,05000 Kč |
|---|---|
| Unit Price with VAT: | 20,63050 Kč |


