


NPM1100-EK | |
|---|---|
DigiKey Part Number | 1490-NPM1100-EK-ND |
Manufacturer | |
Manufacturer Product Number | NPM1100-EK |
Description | EVAL BOARD FOR NPM1100 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | nPM1100 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nordic Semiconductor ASA | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | nPM1100 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 673,60000 Kč | 673,60 Kč |
| Unit Price without VAT: | 673,60000 Kč |
|---|---|
| Unit Price with VAT: | 815,05600 Kč |













