171-009-203L011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
171-009-203L011
1209FE-ND
1209FE-ND

171-009-203L011

DigiKey Part Number
1209FE-ND
Manufacturer
Manufacturer Product Number
171-009-203L011
Description
CONN D-SUB RCPT 9POS PNL MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
171-009-203L011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Cable Side (4-40)
Termination
Solder Cup
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
Stamped
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
20-28 AWG
Contact Material
-
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 019
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
149,89000 Kč49,89 Kč
1042,33200 Kč423,32 Kč
2539,68360 Kč992,09 Kč
8036,55338 Kč2 924,27 Kč
16034,80750 Kč5 569,20 Kč
32033,14584 Kč10 606,67 Kč
56031,86218 Kč17 842,82 Kč
1 04030,50085 Kč31 720,88 Kč
2 56028,62364 Kč73 276,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,89000 Kč
Unit Price with VAT:60,36690 Kč