




S2AL | |
|---|---|
DigiKey Part Number | 360-1893-ND |
Manufacturer | |
Manufacturer Product Number | S2AL |
Description | SWITCH TOGGLE SPDT 15A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S2AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC), 20A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Locking Lever | |
Actuator Length | 23.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -30°C ~ 70°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,10000 Kč | 451,10 Kč |
| 10 | 389,34100 Kč | 3 893,41 Kč |
| 25 | 367,07000 Kč | 9 176,75 Kč |
| 50 | 351,05500 Kč | 17 552,75 Kč |
| 100 | 335,70750 Kč | 33 570,75 Kč |
| 250 | 316,40004 Kč | 79 100,01 Kč |
| 500 | 302,50450 Kč | 151 252,25 Kč |
| Unit Price without VAT: | 451,10000 Kč |
|---|---|
| Unit Price with VAT: | 545,83100 Kč |




















