S28AWF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S28AWF
S28AWF-ND
S28AWF-ND
IP Rated Switches | Datasheet Preview

S28AWF

DigiKey Part Number
S28AWF-ND
Manufacturer
Manufacturer Product Number
S28AWF
Description
SWITCH TOGGLE DPDT 15A 125V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
15A (AC), 20A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
17.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Circular - 12.50mm Dia
Bushing Thread
M12 x 1
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-30°C ~ 70°C
Actuator Material
Brass, Chrome Plated
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1486,47000 Kč486,47 Kč
10419,82100 Kč4 198,21 Kč
25395,80720 Kč9 895,18 Kč
50378,52960 Kč18 926,48 Kč
100361,97580 Kč36 197,58 Kč
250341,15568 Kč85 288,92 Kč
500326,16806 Kč163 084,03 Kč
Manufacturers Standard Package
Unit Price without VAT:486,47000 Kč
Unit Price with VAT:588,62870 Kč