


PMEG2010ER,115 | |
|---|---|
DigiKey Part Number | 1727-5192-2-ND - Tape & Reel (TR) 1727-5192-1-ND - Cut Tape (CT) 1727-5192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2010ER,115 |
Description | DIODE SCHOTTKY 20V 1A SOD123W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | PMEG2010ER,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 340 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 20 V | |
Capacitance @ Vr, F | 175pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 5,62000 Kč | 56,20 Kč |
| 100 | 3,55320 Kč | 355,32 Kč |
| 500 | 2,65272 Kč | 1 326,36 Kč |
| 1 000 | 2,36160 Kč | 2 361,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,99140 Kč | 5 974,20 Kč |
| 6 000 | 1,80465 Kč | 10 827,90 Kč |
| 9 000 | 1,70945 Kč | 15 385,05 Kč |
| 15 000 | 1,60241 Kč | 24 036,15 Kč |
| 21 000 | 1,53901 Kč | 32 319,21 Kč |
| 30 000 | 1,47739 Kč | 44 321,70 Kč |
| 75 000 | 1,34213 Kč | 100 659,75 Kč |
| 150 000 | 1,31563 Kč | 197 344,50 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |











