
NXB0106BQX | |
|---|---|
DigiKey Part Number | 1727-NXB0106BQXTR-ND - Tape & Reel (TR) 1727-NXB0106BQXCT-ND - Cut Tape (CT) 1727-NXB0106BQXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXB0106BQX |
Description | IC XLTR VL BIDIR 16-DHVQFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 6 Channel 110Mbps 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 110Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,21000 Kč | 16,21 Kč |
| 10 | 11,57800 Kč | 115,78 Kč |
| 25 | 10,40720 Kč | 260,18 Kč |
| 100 | 9,11890 Kč | 911,89 Kč |
| 250 | 8,50672 Kč | 2 126,68 Kč |
| 500 | 8,13750 Kč | 4 068,75 Kč |
| 1 000 | 8,05163 Kč | 8 051,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,45802 Kč | 22 374,06 Kč |
| 6 000 | 7,27425 Kč | 43 645,50 Kč |
| 9 000 | 7,18221 Kč | 64 639,89 Kč |
| 15 000 | 7,08022 Kč | 106 203,30 Kč |
| 21 000 | 7,02065 Kč | 147 433,65 Kč |
| 30 000 | 6,96334 Kč | 208 900,20 Kč |
| Unit Price without VAT: | 16,21000 Kč |
|---|---|
| Unit Price with VAT: | 19,61410 Kč |






