Similar
Similar



NX3020NAKW,115 | |
|---|---|
DigiKey Part Number | 1727-1288-2-ND - Tape & Reel (TR) 1727-1288-1-ND - Cut Tape (CT) 1727-1288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3020NAKW,115 |
Description | MOSFET N-CH 30V 180MA SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 180mA (Ta) 260mW (Ta), 1.1W (Tc) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | NX3020NAKW,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.5Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.44 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 260mW (Ta), 1.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 2,40000 Kč | 24,00 Kč |
| 100 | 1,48190 Kč | 148,19 Kč |
| 500 | 1,07860 Kč | 539,30 Kč |
| 1 000 | 0,94767 Kč | 947,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,78067 Kč | 2 342,01 Kč |
| 6 000 | 0,69630 Kč | 4 177,80 Kč |
| 9 000 | 0,65323 Kč | 5 879,07 Kč |
| 15 000 | 0,60475 Kč | 9 071,25 Kč |
| 21 000 | 0,57603 Kč | 12 096,63 Kč |
| 30 000 | 0,54808 Kč | 16 442,40 Kč |
| 75 000 | 0,48671 Kč | 36 503,25 Kč |
| 150 000 | 0,44877 Kč | 67 315,50 Kč |
| 300 000 | 0,41687 Kč | 125 061,00 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |













