
HEF4053BT,653 | |
|---|---|
DigiKey Part Number | 1727-HEF4053BT,653TR-ND - Tape & Reel (TR) 1727-HEF4053BT,653CT-ND - Cut Tape (CT) 1727-HEF4053BT,653DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4053BT,653 |
Description | IC SWITCH SPDT X 3 155OHM 16SO |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 155Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4053BT,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 155Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 15V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 70MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 7.5pF | |
Current - Leakage (IS(off)) (Max) | 200nA | |
Crosstalk | -50dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 10 | 6,27300 Kč | 62,73 Kč |
| 25 | 5,59920 Kč | 139,98 Kč |
| 100 | 4,84780 Kč | 484,78 Kč |
| 250 | 4,48956 Kč | 1 122,39 Kč |
| 500 | 4,27400 Kč | 2 137,00 Kč |
| 1 000 | 4,10243 Kč | 4 102,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,16550 Kč | 7 913,75 Kč |
| 5 000 | 3,07065 Kč | 15 353,25 Kč |
| 7 500 | 3,02315 Kč | 22 673,62 Kč |
| 12 500 | 2,97051 Kč | 37 131,38 Kč |
| 17 500 | 2,93972 Kč | 51 445,10 Kč |
| 25 000 | 2,91015 Kč | 72 753,75 Kč |
| 62 500 | 2,84643 Kč | 177 901,88 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |





