Diode Array 1 Pair Common Cathode 100 V 150mA (DC) Surface Mount SC-101, SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV70M,315

DigiKey Part Number
1727-1212-2-ND - Tape & Reel (TR)
1727-1212-1-ND - Cut Tape (CT)
1727-1212-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV70M,315
Description
DIODE ARRAY GP 100V 150MA SOT883
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 150mA (DC) Surface Mount SC-101, SOT-883
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
150mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-101, SOT-883
Supplier Device Package
SOT-883
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,21000 Kč4,21 Kč
102,61000 Kč26,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:4,21000 Kč
Unit Price with VAT:5,09410 Kč