Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



74LVC1G17GW-Q100,1 | |
|---|---|
DigiKey Part Number | 1727-1021-2-ND - Tape & Reel (TR) 1727-1021-1-ND - Cut Tape (CT) 1727-1021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G17GW-Q100,1 |
Description | IC BUFF NON-INVERT 5.5V 5-TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,57900 Kč | 15,79 Kč |
| 25 | 1,37240 Kč | 34,31 Kč |
| 100 | 1,15350 Kč | 115,35 Kč |
| 250 | 1,04996 Kč | 262,49 Kč |
| 500 | 0,98724 Kč | 493,62 Kč |
| 1 000 | 0,93588 Kč | 935,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,87210 Kč | 2 616,30 Kč |
| 6 000 | 0,84095 Kč | 5 045,70 Kč |
| 9 000 | 0,82532 Kč | 7 427,88 Kč |
| 15 000 | 0,80801 Kč | 12 120,15 Kč |
| 21 000 | 0,79789 Kč | 16 755,69 Kč |
| 30 000 | 0,78816 Kč | 23 644,80 Kč |
| 75 000 | 0,76722 Kč | 57 541,50 Kč |
| 150 000 | 0,75459 Kč | 113 188,50 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |














