Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HC4053PW,118 | |
|---|---|
DigiKey Part Number | 1727-4014-2-ND - Tape & Reel (TR) 1727-4014-1-ND - Cut Tape (CT) 1727-4014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4053PW,118 |
Description | IC SWITCH SPDTX3 120OHM 16TSSOP |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 120Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4053PW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 120Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 10V | |
Voltage - Supply, Dual (V±) | ±1.5V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 31ns, 29ns | |
-3db Bandwidth | 170MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 4,44200 Kč | 44,42 Kč |
| 25 | 3,94040 Kč | 98,51 Kč |
| 100 | 3,38480 Kč | 338,48 Kč |
| 250 | 3,12212 Kč | 780,53 Kč |
| 500 | 2,96384 Kč | 1 481,92 Kč |
| 1 000 | 2,83354 Kč | 2 833,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,69566 Kč | 6 739,15 Kč |
| 5 000 | 2,61260 Kč | 13 063,00 Kč |
| 7 500 | 2,57099 Kč | 19 282,42 Kč |
| 12 500 | 2,52492 Kč | 31 561,50 Kč |
| 17 500 | 2,49799 Kč | 43 714,83 Kč |
| 25 000 | 2,47206 Kč | 61 801,50 Kč |
| 62 500 | 2,41629 Kč | 151 018,12 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |












