


NHD-C0220BIZ-FS(RGB)-FBW-3VM | |
|---|---|
DigiKey Part Number | 1548-NHD-C0220BIZ-FS(RGB)-FBW-3VM-ND |
Manufacturer | |
Manufacturer Product Number | NHD-C0220BIZ-FS(RGB)-FBW-3VM |
Description | LCD MOD 40DIG 20X2 TRANSFL R/G/B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - Red/Green/Blue I2C 75.70mm x 27.10mm x 6.80mm |
Datasheet | Datasheet |
EDA/CAD Models | NHD-C0220BIZ-FS(RGB)-FBW-3VM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 40.0 | |
Display Format | 20 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.55mm H x 2.45mm W | |
Outline L x W x H | 75.70mm x 27.10mm x 6.80mm | |
Viewing Area | 61.00mm L x 15.10mm W | |
Backlight | LED - Red/Green/Blue | |
Voltage - Supply | 2.7V ~ 3.5V | |
Dot Size | 0.45mm W x 0.65mm H | |
Interface | I2C | |
Controller Type | ST7036 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Red/Green/Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,38000 Kč | 304,38 Kč |
| 5 | 286,11200 Kč | 1 430,56 Kč |
| 10 | 267,86100 Kč | 2 678,61 Kč |
| 50 | 252,63780 Kč | 12 631,89 Kč |
| 100 | 240,46260 Kč | 24 046,26 Kč |
| 250 | 228,28892 Kč | 57 072,23 Kč |
| 500 | 219,15660 Kč | 109 578,30 Kč |
| Unit Price without VAT: | 304,38000 Kč |
|---|---|
| Unit Price with VAT: | 368,29980 Kč |









