
NCS3S4805SC | |
|---|---|
DigiKey Part Number | 811-3087-ND |
Manufacturer | |
Manufacturer Product Number | NCS3S4805SC |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | NCS3S4805SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 6 Leads | |
Size / Dimension | 0.86" L x 0.37" W x 0.44" H (22.0mm x 9.5mm x 11.3mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,55000 Kč | 231,55 Kč |
| 5 | 230,49800 Kč | 1 152,49 Kč |
| 10 | 228,81400 Kč | 2 288,14 Kč |
| 25 | 226,28760 Kč | 5 657,19 Kč |
| 50 | 220,60400 Kč | 11 030,20 Kč |
| 100 | 209,65800 Kč | 20 965,80 Kč |
| 250 | 196,18684 Kč | 49 046,71 Kč |
| 500 | 182,92534 Kč | 91 462,67 Kč |
| 1 000 | 171,34742 Kč | 171 347,42 Kč |
| Unit Price without VAT: | 231,55000 Kč |
|---|---|
| Unit Price with VAT: | 280,17550 Kč |






