



MYMGK1R820ERSR | |
|---|---|
DigiKey Part Number | 811-3255-2-ND - Tape & Reel (TR) 811-3255-1-ND - Cut Tape (CT) 811-3255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYMGK1R820ERSR |
Description | DC DC CONVERTER 0.7-1.8V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 1.8V 20A 8V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 20A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 89.2% | |
Mounting Type | Surface Mount | |
Package / Case | 37-SMD Module | |
Size / Dimension | 0.41" L x 0.35" W x 0.22" H (10.5mm x 9.0mm x 5.6mm) | |
Supplier Device Package | Module | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,14000 Kč | 163,14 Kč |
| 5 | 157,07600 Kč | 785,38 Kč |
| 10 | 154,52800 Kč | 1 545,28 Kč |
| 25 | 151,23160 Kč | 3 780,79 Kč |
| 50 | 148,77720 Kč | 7 438,86 Kč |
| 100 | 146,36070 Kč | 14 636,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 141,63335 Kč | 56 653,34 Kč |
| 800 | 139,32364 Kč | 111 458,91 Kč |
| 1 200 | 137,98907 Kč | 165 586,88 Kč |
| Unit Price without VAT: | 163,14000 Kč |
|---|---|
| Unit Price with VAT: | 197,39940 Kč |






