
MGJ6T24150505MC-R7 | |
|---|---|
DigiKey Part Number | 811-3037-2-ND - Tape & Reel (TR) 811-3037-1-ND - Cut Tape (CT) 811-3037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGJ6T24150505MC-R7 |
Description | DC DC CONVERTER 15V -10V 6W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -10V 240mA, 240mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGJ6T24150505MC-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -10V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 240mA, 240mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 83% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 1.23" L x 0.89" W x 0.58" H (31.2mm x 22.6mm x 14.7mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,99000 Kč | 512,99 Kč |
| 5 | 510,46200 Kč | 2 552,31 Kč |
| 10 | 506,88400 Kč | 5 068,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 506,88391 Kč | 11 658,33 Kč |
| 46 | 501,20500 Kč | 23 055,43 Kč |
| 69 | 488,78101 Kč | 33 725,89 Kč |
| 115 | 464,15617 Kč | 53 377,96 Kč |
| Unit Price without VAT: | 512,99000 Kč |
|---|---|
| Unit Price with VAT: | 620,71790 Kč |





