NFM41PC155B1H3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFM41PC155B1H3L

DigiKey Part Number
490-12576-2-ND - Tape & Reel (TR)
490-12576-1-ND - Cut Tape (CT)
490-12576-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFM41PC155B1H3L
Description
CAP FEEDTHRU 1.5UF 20% 50V 1806
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 µF Feed Through Capacitor 50V 6 A 9mOhm 1806 (4516 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFM41PC155B1H3L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1.5 µF
Tolerance
±20%
Voltage - Rated
50V
Current
6 A
DC Resistance (DCR) (Max)
9mOhm
Operating Temperature
-55°C ~ 85°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
1806 (4516 Metric), 3 PC Pad
Size / Dimension
0.177" L x 0.063" W (4.50mm x 1.60mm)
Height (Max)
0.047" (1.20mm)
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 335
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,68000 Kč57,68 Kč
1047,08900 Kč470,89 Kč
2543,42200 Kč1 085,55 Kč
5040,84120 Kč2 042,06 Kč
10038,41840 Kč3 841,84 Kč
25035,43472 Kč8 858,68 Kč
50033,77810 Kč16 889,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00028,29262 Kč113 170,48 Kč
Manufacturers Standard Package
Unit Price without VAT:57,68000 Kč
Unit Price with VAT:69,79280 Kč