



NCP15WB473F03RC | |
|---|---|
DigiKey Part Number | 490-4802-2-ND - Tape & Reel (TR) 490-4802-1-ND - Cut Tape (CT) 490-4802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP15WB473F03RC |
Description | THERMISTOR NTC 47KOHM 4050K 0402 |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP15WB473F03RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4050K | |
B25/75 | - | |
B25/85 | 4108K | |
B25/100 | 4131K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 5 | 2,14800 Kč | 10,74 Kč |
| 10 | 2,00000 Kč | 20,00 Kč |
| 25 | 1,84400 Kč | 46,10 Kč |
| 50 | 1,73460 Kč | 86,73 Kč |
| 100 | 1,63980 Kč | 163,98 Kč |
| 500 | 1,44698 Kč | 723,49 Kč |
| 1 000 | 1,37604 Kč | 1 376,04 Kč |
| 5 000 | 1,23345 Kč | 6 167,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,20417 Kč | 12 041,70 Kč |
| 20 000 | 1,15476 Kč | 23 095,20 Kč |
| 30 000 | 1,12780 Kč | 33 834,00 Kč |
| 50 000 | 1,09575 Kč | 54 787,50 Kč |
| 70 000 | 1,07574 Kč | 75 301,80 Kč |
| 100 000 | 1,05543 Kč | 105 543,00 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |







