8030 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM8030-2610RJ3

DigiKey Part Number
490-5907-2-ND - Tape & Reel (TR)
490-5907-1-ND - Cut Tape (CT)
490-5907-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM8030-2610RJ3
Description
CONN SWG RCPT STR 50 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SWG Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
MM8030-2610RJ3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
11 GHz
Number of Ports
1
Features
Internal Switch
Housing Color
Gold
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-40°C ~ 85°C
Voltage Rating
30 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192 531
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,95000 Kč2,95 Kč
102,54700 Kč25,47 Kč
252,39120 Kč59,78 Kč
502,27760 Kč113,88 Kč
1002,16820 Kč216,82 Kč
2502,03260 Kč508,15 Kč
5001,93492 Kč967,46 Kč
1 0001,84251 Kč1 842,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,73894 Kč5 216,82 Kč
6 0001,65586 Kč9 935,16 Kč
9 0001,60916 Kč14 482,44 Kč
15 0001,55217 Kč23 282,55 Kč
21 0001,51575 Kč31 830,75 Kč
30 0001,47808 Kč44 342,40 Kč
75 0001,38559 Kč103 919,25 Kč
150 0001,31951 Kč197 926,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,95000 Kč
Unit Price with VAT:3,56950 Kč